Omnitronic QI-5 Wall speaker 60 W 16 Ω Black 1 pc(s)

  • Item no.: 1529931
  • Manufacturer no.: 11038940
  • EAN: 4026397565348

OMNITRONIC QI-5 Koaxial-Wandlautsprecher

  • Item no.: 1529931
  • Manufacturer no.: 11038940
  • EAN: 4026397565348

OMNITRONIC QI-5 Koaxial-Wandlautsprecher

  • Nominal load capacity: 30 W RMS
  • Load-carrying capacity: 60 W
  • Components: 13 cm woofer (5"), 18 mm dome tweeter
  • Connection: screw terminals
  • Impedance: 16 Ohm
  • Sensitivity 90 dB (1 W, 1 m)
  • Frequency range 65 Hz - 20 kHz
  • Dimensions (L x W x H): 188 x 182 x 181 mm
  • Weight: 4 kg (incl. bracket)
  • Shipping weight: 3.56 kg
Type Square
RMS capacity 30 W
Max. load 60 W
Impedance 16 Ω
Max. sound pressure 90 dB
Features 2-way
Frequency range 65 - 20 000 Hz
Colour Black
Material MDF
Weight 4 kg
Product type Wall speaker

Technical data

  • Nominal load capacity: 30 W RMS
  • Load-carrying capacity: 60 W
  • Components: 13 cm woofer (5"), 18 mm dome tweeter
  • Connection: screw terminals
  • Impedance: 16 Ohm
  • Sensitivity 90 dB (1 W, 1 m)
  • Frequency range 65 Hz - 20 kHz
  • Dimensions (L x W x H): 188 x 182 x 181 mm
  • Weight: 4 kg (incl. bracket)
  • Shipping weight: 3.56 kg
Type Square
RMS capacity 30 W
Max. load 60 W
Impedance 16 Ω
Max. sound pressure 90 dB
Features 2-way
Frequency range 65 - 20 000 Hz
Colour Black
Material MDF
Weight 4 kg

Frequently bought together

Similar products

See and discover other items from category Ceiling & Wall-mount Speakers