Omron G2R-2-SNI 230 VAC Plug-in relay 230 V AC 5 A 2 change-overs 1 pc(s)
Tried & tested mono-stable plug relay with the following approvals: EN61810-1(VDE), UL, CSA, SEV and SEMKO. Unique test/switch button. Used for a wide range of electrical engineering applications for years.
- Warranty: 24 months
- Manufacturer: Omron
Tried & tested mono-stable plug relay with the following approvals: EN61810-1(VDE), UL, CSA, SEV and SEMKO. Unique test/switch button. Used for a wide range of electrical engineering applications for years.
- Warranty: 24 months
- Manufacturer: Omron
Technical data
Type | G2R-2-SNI 230 VAC |
---|---|
Coil nominal voltage | 230 V AC |
Control mode | monostable, 1 coil |
R(coil) | 26850 Ω |
Contact type | 2 change-overs |
Contact material | AgSnIn |
Switching voltage (max.) | 125 V DC , 380 V AC |
Switching current (max.) | 5 A |
Max. switching capacity | 150 W , 1250 VA |
Creepage distance (coil/clips) | 8 mm |
Connection | Connector |
---|---|
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Length | 29 mm |
Width | 13 mm |
Height | 25.5 mm |
Dim | (L x W x H) 29 x 13 x 25.5 mm |
Content | 1 pc(s) |
Nominal voltage (details) | 230 V AC |
Test voltage | 5000 V/AC/50/60 Hz for 1 min between coil and contact, 1000 V/AC/50/60 Hz for 1 min between open contacts |
Switching capacity | max. 1250 VA/150 W |
Type | G2R-2-SNI 230 VAC |
Contact type | 2 CO, DPDT |
Temperature range | -40 - + 70 ºC |
Product type | Plug-in relay |
Documents & Downloads
Omron G2R-2-SNI 230 VAC Plug-in relay 230 V AC 5 A 2 change-overs 1 pc(s)
Tried & tested mono-stable plug relay with the following approvals: EN61810-1(VDE), UL, CSA, SEV and SEMKO. Unique test/switch button. Used for a wide range of electrical engineering applications for years.
Facts
- LED indicator
- Testing key/switch
- Mechanical switching state display.
- Warranty: 24 months
- Manufacturer: Omron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays