Omron G6S-2F 24 VDC PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)
Mono-stable, poled telecom-relay of the new generation. Fulfils the requirements of high insulation and surge resistance of the Bellcore-standard with 2.5 kV between the contacts. Usual applications along with telecommunications are industrial applic…
- Warranty: 24 months
- Manufacturer: Omron
Mono-stable, poled telecom-relay of the new generation. Fulfils the requirements of high insulation and surge resistance of the Bellcore-standard with 2.5 kV between the contacts. Usual applications along with telecommunications are industrial applic…
- Warranty: 24 months
- Manufacturer: Omron
Technical data
- Surge resistance: (coil/contact, open contacts) 2500 V
- Sealed (RT III)
Type | G6S-2F 24 VDC |
---|---|
Coil nominal voltage | 24 V DC |
Control mode | monostable, 1 coil |
R(coil) | 2880 Ω |
Contact type | 2 change-overs |
Contact material | Ag + Au |
Switching voltage (max.) | 220 V DC , 250 V AC |
Switching current (max.) | 2 A |
Max. switching capacity | 60 W , 62.5 VA |
Connection | SMD |
Electrical lifespan | Min 100000 cycles |
---|---|
Durability | Min 100 x 106 cycles |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 14.8 mm |
Width | 7.3 mm |
Height | 9.2 mm |
Dim | (L x W x H) 14.8 x 7.3 x 9.2 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Type | SMD |
Insulation resistance | 500 V/DC 1000 MΩ |
Nominal voltage (details) | 24 V DC |
Switching capacity | 125 V/AC/0,5 A/30 V/DC/2 A, 62.5 VA/60 W |
Switching voltage | Max 250 V/AC/220 V DC |
Switching current | Max 2 A |
Dielectric strength | (Coil/contact) 2000 V/AC/(contact pair) 1500 V/AC/(open contacts) 1000 V AC |
Type | G6S-2F 24 VDC |
Ambient temperature | -40 - +85 °C |
Coil rating | ~ 140 mW |
Contact type | 2 CO, DPDT |
Product type | PCB relay |
Documents & Downloads
Omron G6S-2F 24 VDC PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)
Mono-stable, poled telecom-relay of the new generation. Fulfils the requirements of high insulation and surge resistance of the Bellcore-standard with 2.5 kV between the contacts. Usual applications along with telecommunications are industrial applications with measurement tasks. Very low power intake of 140 mW. Can be soldered with infrared!
- Warranty: 24 months
- Manufacturer: Omron
Comments
Approvals: UL, CSA.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays