ON Semiconductor Opto-isolator - gate-drive HCPL2631SD SMD 8 Open collector DC

  • Item no.: 1265874
  • Manufacturer no.: HCPL2631SD
  • EAN: 2050002665682

OPTOCOUPLER 2CHAN H HCPL2631SD SMD-8 FSC

  • Item no.: 1265874
  • Manufacturer no.: HCPL2631SD
  • EAN: 2050002665682

OPTOCOUPLER 2CHAN H HCPL2631SD SMD-8 FSC

Type HCPL2631SD
Enclosure SMD 8
Manufacturer ON Semiconductor
Manuf. Code OnS
UF typ. 1.4 V
IF 30 mA
Reverse voltage U(R) 5 V
Channels 2
Input type DC
Output type Open collector
Insulation voltage 2500 V RMS
Operating temperature (min.) +85 °C
Max. operating temperature -40 °C
Mounting type Surface-mount
Forward voltage U(F) max 1.8 V
Supply voltage (min.) 4.5 V
Supply voltage (max.) 5.5 V
Slew rate 12 ns
Fall time 50 ns
Power output/channel 50 mA
Ptot 60 mW
Voltage output (max.) 7 V
LED trigger current (Ift) (max.) 5 mA
t(pHL) 75 ns
t(pLH) 75 ns
CM(L) 5 kV/µs
Product type Opto-isolator - gate-drive

Technical data

Type HCPL2631SD
Enclosure SMD 8
Manufacturer ON Semiconductor
Manuf. Code OnS
UF typ. 1.4 V
IF 30 mA
Reverse voltage U(R) 5 V
Channels 2
Input type DC
Output type Open collector

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators