ON Semiconductor Opto-isolator - LED controller 4N32SM SMD 6 Darlington (+ base) DC

  • Item no.: 1265476
  • Manufacturer no.: 4N32SM
  • EAN: 2050002661707

OPTOCOUPLER DARL 2.5KVR 4N32SM SMD-6 FSC

  • Item no.: 1265476
  • Manufacturer no.: 4N32SM
  • EAN: 2050002661707

OPTOCOUPLER DARL 2.5KVR 4N32SM SMD-6 FSC

Type 4N32SM
Enclosure SMD 6
Manufacturer ON Semiconductor
Manuf. Code OnS
UF typ. 1.2 V
IF 80 mA
Reverse voltage U(R) 6 V
Channels 1
Input type DC
Output type Darlington (+ base)
Insulation voltage 4170 V RMS
Operating temperature (min.) +100 °C
Max. operating temperature -40 °C
Mounting type Surface-mount
Forward voltage U(F) max 1.5 V
Slew rate 2 µs
Fall time 2 µs
Power output/channel 150 mA
Creepage distance 7 mm
Ptot 270 mW
Voltage output (max.) 30 V
Current transfer ratio (min.) 500 %
Current transfer ratio (min.) - current reference 10 mA
Collector-emitter saturation voltage (max.) 1 V
IC 150 mA
Product type Opto-isolator - LED controller

Technical data

Type 4N32SM
Enclosure SMD 6
Manufacturer ON Semiconductor
Manuf. Code OnS
UF typ. 1.2 V
IF 80 mA
Reverse voltage U(R) 6 V
Channels 1
Input type DC
Output type Darlington (+ base)

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators