ON Semiconductor Opto-isolator - LED controller CNY17F3TVM DIP 6 Transistor DC
Technical data
Type | CNY17F3TVM |
---|---|
Enclosure | DIP 6 |
Manufacturer | ON Semiconductor |
Manuf. Code | OnS |
UF typ. | 1.35 V |
IF | 60 mA |
Reverse voltage U(R) | 6 V |
Channels | 1 |
Input type | DC |
Output type | Transistor |
Insulation voltage | 4170 V RMS |
---|---|
Operating temperature (min.) | +100 °C |
Max. operating temperature | -40 °C |
Mounting type | Through-hole |
Forward voltage U(F) min | 1 V |
Forward voltage U(F) max | 1.65 V |
Slew rate | 4 µs |
Fall time | 3.5 µs |
Power output/channel | 50 mA |
Creepage distance | 7 mm |
Ptot | 270 mW |
Voltage output (max.) | 70 V |
Current transfer ratio (min.) | 100 % |
Current transfer ratio (min.) - current reference | 10 mA |
Current transfer ratio (max.) | 200 % |
Collector-emitter saturation voltage (max.) | 400 mV |
Casing | DIP-6 |
Product type | Opto-isolator - LED controller |
Optocoupler/Isolator
- Warranty: 24 months
- Manufacturer: ON Semiconductor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Opto-Isolators