ON Semiconductor Opto-isolator - LED controller H11AA1SR2M SMD 6 Transistor (+ base) AC, DC

  • Item no.: 1265765
  • Manufacturer no.: H11AA1SR2M
  • EAN: 2050002664593

OPTOISOLATOR TRANS H11AA1SR2M SMD-6 FSC

  • Item no.: 1265765
  • Manufacturer no.: H11AA1SR2M
  • EAN: 2050002664593

OPTOISOLATOR TRANS H11AA1SR2M SMD-6 FSC

Type H11AA1SR2M
Enclosure SMD 6
Manufacturer ON Semiconductor
Manuf. Code OnS
UF typ. 1.17 V
IF 60 mA
Channels 1
Input type AC , DC
Output type Transistor (+ base)
Insulation voltage 4170 V RMS
Operating temperature (min.) +100 °C
Max. operating temperature -40 °C
Mounting type Surface-mount
Forward voltage U(F) max 1.5 V
Slew rate 2 µs
Fall time 2 µs
Power output/channel 50 mA
Creepage distance 7 mm
Ptot 270 mW
Voltage output (max.) 30 V
Current transfer ratio (min.) 20 %
Current transfer ratio (min.) - current reference 10 mA
Collector-emitter saturation voltage (max.) 400 mV
IC 50 mA
Product type Opto-isolator - LED controller

Technical data

Type H11AA1SR2M
Enclosure SMD 6
Manufacturer ON Semiconductor
Manuf. Code OnS
UF typ. 1.17 V
IF 60 mA
Channels 1
Input type AC , DC
Output type Transistor (+ base)
Insulation voltage 4170 V RMS

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators