ON Semiconductor Opto-isolator - LED controller H11D1VM DIP 6 Transistor (+ base) DC

  • Item no.: 1265789
  • Manufacturer no.: H11D1VM
  • EAN: 2050002664838

OPTOISOLATOR TRANS 5.3 H11D1VM DIP-6 FSC

  • Item no.: 1265789
  • Manufacturer no.: H11D1VM
  • EAN: 2050002664838

OPTOISOLATOR TRANS 5.3 H11D1VM DIP-6 FSC

Type H11D1VM
Enclosure DIP 6
Manufacturer ON Semiconductor
Manuf. Code OnS
UF typ. 1.15 V
IF 80 mA
Reverse voltage U(R) 6 V
Channels 1
Input type DC
Output type Transistor (+ base)
Insulation voltage 4170 V RMS
Operating temperature (min.) +100 °C
Max. operating temperature -40 °C
Mounting type Through-hole
Forward voltage U(F) max 1.5 V
Power output/channel 100 mA
Creepage distance 7 mm
Ptot 420 mW
Voltage output (max.) 300 V
Current transfer ratio (min.) 20 %
Current transfer ratio (min.) - current reference 10 mA
Collector-emitter saturation voltage (max.) 400 mV
IC 150 mA
Casing DIP-6
Product type Opto-isolator - LED controller

Technical data

Type H11D1VM
Enclosure DIP 6
Manufacturer ON Semiconductor
Manuf. Code OnS
UF typ. 1.15 V
IF 80 mA
Reverse voltage U(R) 6 V
Channels 1
Input type DC
Output type Transistor (+ base)

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators