ON Semiconductor Opto-isolator - LED controller MCT2EM DIP 6 Transistor (+ base) DC

  • Item no.: 1265901
  • Manufacturer no.: MCT2EM
  • EAN: 2050002665958

OPTOISOLATOR TRANS 7.5K MCT2EM DIP-6 FSC

  • Item no.: 1265901
  • Manufacturer no.: MCT2EM
  • EAN: 2050002665958

OPTOISOLATOR TRANS 7.5K MCT2EM DIP-6 FSC

Type MCT2EM
Enclosure DIP 6
Manufacturer ON Semiconductor
Manuf. Code OnS
UF typ. 1.25 V
IF 60 mA
Reverse voltage U(R) 3 V
Channels 1
Input type DC
Output type Transistor (+ base)
Insulation voltage 4170 V RMS
Operating temperature (min.) +100 °C
Max. operating temperature -40 °C
Mounting type Through-hole
Forward voltage U(F) max 1.5 V
Ptot 250 mW
Voltage output (max.) 30 V
Current transfer ratio (min.) 100 %
Current transfer ratio (min.) - current reference 10 mA
Collector-emitter saturation voltage (max.) 300 mV
IC 50 mA
Casing DIP-6
Product type Opto-isolator - LED controller

Technical data

Type MCT2EM
Enclosure DIP 6
Manufacturer ON Semiconductor
Manuf. Code OnS
UF typ. 1.25 V
IF 60 mA
Reverse voltage U(R) 3 V
Channels 1
Input type DC
Output type Transistor (+ base)

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators