ON Semiconductor Opto-isolator - LED controller MOCD208M SOIC 8 Transistor DC

  • Item no.: 1266030
  • Manufacturer no.: MOCD208M
  • EAN: 2050002667242

OPTOCOUPLER TRANS 2. MOCD208M SOIC-8 FSC

  • Item no.: 1266030
  • Manufacturer no.: MOCD208M
  • EAN: 2050002667242

OPTOCOUPLER TRANS 2. MOCD208M SOIC-8 FSC

Type MOCD208M
Enclosure SOIC 8
Manufacturer ON Semiconductor
Manuf. Code OnS
UF typ. 1.25 V
IF 60 mA
Reverse voltage U(R) 6 V
Channels 2
Input type DC
Output type Transistor
Insulation voltage 2500 V RMS
Operating temperature (min.) +100 °C
Max. operating temperature -40 °C
Mounting type Surface-mount
Forward voltage U(F) max 1.5 V
Slew rate 3.2 µs
Fall time 4.7 µs
Power output/channel 150 mA
Creepage distance 4 mm
Ptot 240 mW
Voltage output (max.) 70 V
Current transfer ratio (min.) 40 %
Current transfer ratio (min.) - current reference 10 mA
Current transfer ratio (max.) 125 %
Collector-emitter saturation voltage (max.) 400 mV
IC 150 mA
Product type Opto-isolator - LED controller

Technical data

Type MOCD208M
Enclosure SOIC 8
Manufacturer ON Semiconductor
Manuf. Code OnS
UF typ. 1.25 V
IF 60 mA
Reverse voltage U(R) 6 V
Channels 2
Input type DC
Output type Transistor

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators