ON Semiconductor Opto-isolator - Schmitt trigger H11L1SVM SMD 6 Open collector AC, DC
Technical data
Type | H11L1SVM |
---|---|
Enclosure | SMD 6 |
Manufacturer | ON Semiconductor |
Manuf. Code | OnS |
UF typ. | 1.2 V |
IF | 30 mA |
Reverse voltage U(R) | 6 V |
Channels | 1 |
Input type | AC , DC |
Output type | Open collector |
Insulation voltage | 4170 V RMS |
---|---|
Operating temperature (min.) | +85 °C |
Max. operating temperature | -40 °C |
Mounting type | Surface-mount |
Forward voltage U(F) min | 0.75 V |
Forward voltage U(F) max | 1.5 V |
Supply voltage (min.) | 3 V |
Supply voltage (max.) | 15 V |
Slew rate | 100 ns |
Fall time | 100 ns |
Power output/channel | 50 mA |
Creepage distance | 7 mm |
Ptot | 250 mW |
LED trigger current (Ift) (max.) | 1.6 mA |
Product type | Opto-isolator - Schmitt trigger |
Optocoupler/Isolator
- Warranty: 24 months
- Manufacturer: ON Semiconductor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Opto-Isolators