ON Semiconductor Opto-isolator - TRIAC MOC3043TVM DIP 6 Triac AC, DC

  • Item no.: 1265983
  • Manufacturer no.: MOC3043TVM
  • EAN: 2050002666771

OPTOCOUPLER TRIAC 4 MOC3043TVM DIP-6 FSC

  • Item no.: 1265983
  • Manufacturer no.: MOC3043TVM
  • EAN: 2050002666771

OPTOCOUPLER TRIAC 4 MOC3043TVM DIP-6 FSC

Type MOC3043TVM
Enclosure DIP 6
Manufacturer ON Semiconductor
Manuf. Code OnS
UF typ. 1.25 V
IF 60 mA
Reverse voltage U(R) 6 V
Channels 1
Input type AC , DC
Output type Triac
Insulation voltage 4170 V RMS
Operating temperature (min.) +85 °C
Max. operating temperature -40 °C
Mounting type Through-hole
Zero-voltage switching Yes
Creepage distance 7 mm
Ptot 250 mW
I(H) 400 µA
LED trigger current (Ift) (max.) 5 mA
U(DRM) 400 V
Casing DIP-6
Product type Opto-isolator - TRIAC

Technical data

Type MOC3043TVM
Enclosure DIP 6
Manufacturer ON Semiconductor
Manuf. Code OnS
UF typ. 1.25 V
IF 60 mA
Reverse voltage U(R) 6 V
Channels 1
Input type AC , DC
Output type Triac

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators