One For All WM 4621 TV wall mount 81,3 cm (32") - 213,4 cm (84") Tiltable
The particularly robust Solid LineThe combination of high-quality materials, integrated setup tools and robust design makes the Solid Line TV wall holder a valuable accessory for those who are looking for an easy installation even more strong attachm…
The particularly robust Solid LineThe combination of high-quality materials, integrated setup tools and robust design makes the Solid Line TV wall holder a valuable accessory for those who are looking for an easy installation even more strong attachm…
one For All WM 4621 84" TV Wall Mount Solid TILT
The particularly robust Solid LineThe combination of high-quality materials, integrated setup tools and robust design makes the Solid Line TV wall holder a valuable accessory for those who are looking for an easy installation even more strong attachment for their TVs.TiltsInclinability enables optimum view even with higher positioning of the TVSturdy design for best holdThe TV wall holder OF THE SOLID-Series impresses through its robust design, which offers the best hold for your TV-device at all times. High-quality materials support TVs weighing up to 100 kg.Easy installation using the appHow is the TV wall bracket mounted correctly? Simply download one For All's free app, select TV wall mount and set the height of the mount via app. In addition to the guide for the correct installation height, the app offers everything for a quick and easy installation, such as integrated spirit level and torch. Supports iOS and Android.
This text is machine translated.
Highlights & Details
- Holder type: Tiltable
- Compatible with VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 213,4 cm (84")
- Load capacity (max.) 100 kg
Delivery
- Incl. screws & Fisher plugs
Comments
Customer reviews
Similar products
See and discover other items from category TV Wall Mounting