ONE Plus Nord Smartphone 256 GB 6.44 inch (16.4 cm) Android™ 10 Dark grey

  • Item no.: 2300662
  • Manufacturer no.: 5011101200
  • EAN: 6921815611769

ONE Plus Nord Smartphone Dark grey

  • Item no.: 2300662
  • Manufacturer no.: 5011101200
  • EAN: 6921815611769

ONE Plus Nord Smartphone Dark grey

Operating system (Version) Android™ 10
CPU type Qualcomm® Snapdragon
Processor cores (No.) 8 x
CPU speed 2.4 GHz
Display (cm) 16.4 cm
Screen size diagonal (inches) 6.44 inch
Display resolution 1080 x 2400 p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP , 8 MP , 5 MP , 2 MP
Front camera resolution 32 MP , 8 MP
Memory capacity 256 GB
RAM
12 GB
Bluetooth Yes
Bluetooth 5.1
GSM standard 5G , LTE/4G
Features Gorilla Glass 5
Type EU
Colour Dark grey
NFC (Near field communication) Yes
Wi-Fi Yes
Width 73.3 mm
Height 158.3 mm
Depth 8.2 mm
Weight 184 g
Interfaces USB-C™
Rechargeable battery technology LiPo
Battery capacity 4115 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Qualcomm® Snapdragon
Processor cores (No.) 8 x
CPU speed 2.4 GHz
Display (cm) 16.4 cm
Screen size diagonal (inches) 6.44 inch
Display resolution 1080 x 2400 p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP , 8 MP , 5 MP , 2 MP
Front camera resolution 32 MP , 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones