Onkyo TX-NR696 7.2 AV receiver 7x175 W Black 4K Ultra HD, Bluetooth®, AirPlay, Dolby Atmos®, High-res audio, USB

  • Item no.: 2102884
  • Manufacturer no.: 244026
  • EAN: 4573211154634

Future-ready home entertainment with THX®Certified Select™As a harmonious mix of technology and tradition, the TX-NR696 adapts itself to the entertainment life and finds the emotions in every sound source, whether in the music of 3D-films or in recor…

  • Warranty: 24 months
  • Manufacturer: Onkyo
  • Item no.: 2102884
  • Manufacturer no.: 244026
  • EAN: 4573211154634

Future-ready home entertainment with THX®Certified Select™As a harmonious mix of technology and tradition, the TX-NR696 adapts itself to the entertainment life and finds the emotions in every sound source, whether in the music of 3D-films or in recor…

  • Warranty: 24 months
  • Manufacturer: Onkyo
Features 4K Ultra HD , Bluetooth® , AirPlay , Dolby Atmos® , High-res audio , USB
Output rating per channel 175 W
Channels 7
Channels 7.2
Surround-sound decoder Dolby Atmos® , DTS:X™ , Dolby® TrueHD , Dolby® Surround
Station memory 40
No. of HDMI inputs 7 x
No. of HDMI ouptuts 2 x
No. of USB ports 1 x
No. of optical inputs 1 x
No. of line-ins 4 x
No. of subwoofer outputs 2 x
Interfaces (input) HDMI™ , Digital audio (optical) , Digital audio (coax) , RCA in , Jack connector , USB
Interfaces (output) HDMI™ , Headphone jack (6.3 mm) , Subwoofer , Screw connector
Colour Black
Power consumption (standby) 0.15 W
Operating voltage 220 - 240 V
Width 534 mm
Height 265 mm
Depth 380 mm
Weight 12.5 kg
Dim (W x H x D) 534 x 265 x 380 mm
Product type AV receiver

Technical data

Features 4K Ultra HD , Bluetooth® , AirPlay , Dolby Atmos® , High-res audio , USB
Output rating per channel 175 W
Channels 7
Channels 7.2
Surround-sound decoder Dolby Atmos® , DTS:X™ , Dolby® TrueHD , Dolby® Surround
Station memory 40
No. of HDMI inputs 7 x
No. of HDMI ouptuts 2 x
No. of USB ports 1 x
No. of optical inputs 1 x

Frequently bought together

Similar products

See and discover other items from category AV Receivers