OPPO A15 Dual SIM smartphone 32 GB 6.5 inch (16.5 cm) Dual SIM Android™ 10 Black
The OPPO A15 has a 16.51 cm (6.5 inch) LCD HD+ display. With this size, every video becomes a great experience and even in bright sunlight, every detail remains easily recognizable.The triple camera on the back can take any photo you dream of. The 13…
- Warranty: 24 months
- Manufacturer: OPPO
The OPPO A15 has a 16.51 cm (6.5 inch) LCD HD+ display. With this size, every video becomes a great experience and even in bright sunlight, every detail remains easily recognizable.The triple camera on the back can take any photo you dream of. The 13…
- Warranty: 24 months
- Manufacturer: OPPO
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.4 GHz , 1.8 GHz |
Display (cm) | 16.5 cm |
Screen size diagonal (inches) | 6.5 inch |
Display resolution | 1600 x 720 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 13 MP , 2 MP , 2 MP |
Front camera resolution | 5 MP |
Memory capacity | 32 GB |
---|---|
Memory card slots | microSD card (up to 256 GB) |
RAM | 3 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 2100 MHz |
LTE frequency | 2300 MHz , 2600 MHz |
Features | Gorilla Glass 3 , Fingerprint scanner , OTG support |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | No |
Wi-Fi | Yes |
SAR value | 0.92 W/kg |
Max. talk time | 29 h |
Standby max. | 323 h |
Width | 75 mm |
Height | 164 mm |
Depth | 7.9 mm |
Weight | 175 g |
Interfaces | Micro USB , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 4230 mAh |
Product type | Dual SIM smartphone |
Oppo A15 - Dynamic Black
The OPPO A15 has a 16.51 cm (6.5 inch) LCD HD+ display. With this size, every video becomes a great experience and even in bright sunlight, every detail remains easily recognizable.
The triple camera on the back can take any photo you dream of. The 13 megapixel main camera preserves the clarity and the 2 megapixel macro camera captures every detail from close proximity. With the 5 megapixel Selfie-camera, every self-portrait becomes a highlight.
On the internal memory of 32 GB there is enough space for all your important pictures, videos and other data, if the memory is not sufficient for you, this can be extended by up to 256 GB via microSD card.
This text is machine translated.
Highlights & Details
- 16.5 cm (6.5 inch) display, 1600 x 720 p
- Octa Core CPU (8 x 2.4 GHz, 1.8 GHz)
- 32 GB internal memory (microSD card (up to 256 GB))
- Android™ 10
Facts
- Large 16.51 cm (6.5 inches) LCD HD+ Display
- Triple-main camera with 13 + 2 + 2 Megapixel
- 5 megapixel front camera
- 3 GB RAM and 32 GB Internal memory
- expandable with microSD card up to 256 GB
- ColorOS 7.2 (based on Android 10.0)
- Powerful 4,230 mAh rechargeable battery
- Battery life in standby of up to 323 hours
- fingerprint sensor on the back
Delivery
- Mains adapter
- Headset
- Info book
- Quick start instructions
- SIM card needle
- cover
- Warranty: 24 months
- Manufacturer: OPPO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones