OPPO A15 Dual SIM smartphone 32 GB 6.52 inch (16.6 cm) Dual SIM Android™ 10 Blue

  • Item no.: 2340345
  • Manufacturer no.: CPH2185
  • EAN: 6944284675834

The OPPO A15 has a 16.51 cm (6.5 inch) LCD HD+ display. With this size, every video becomes a great experience and even in bright sunlight, every detail remains easily recognizable.The triple camera on the back can take any photo you dream of. The 13…

  • Warranty: 24 months
  • Manufacturer: OPPO
  • Item no.: 2340345
  • Manufacturer no.: CPH2185
  • EAN: 6944284675834

The OPPO A15 has a 16.51 cm (6.5 inch) LCD HD+ display. With this size, every video becomes a great experience and even in bright sunlight, every detail remains easily recognizable.The triple camera on the back can take any photo you dream of. The 13…

  • Warranty: 24 months
  • Manufacturer: OPPO
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.3 GHz
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.52 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP , 2 MP , 2 MP
Front camera resolution 5 MP
Memory capacity 32 GB
Memory card slots microSD card (up to 256 GB)
RAM
3 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 2100 MHz
LTE frequency 2300 MHz , 2600 MHz
Data transfer LTE , HSUPA , HSPA , HSDPA , GPRS , EDGE
Features Gorilla Glass 3 , Fingerprint scanner , OTG support
Contract None
Colour Blue
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) No
Wi-Fi Yes
SAR value 0.92 W/kg
Max. talk time 29 h
Standby max. 323 h
Width 75 mm
Height 164 mm
Depth 7.9 mm
Weight 175 g
Interfaces Micro USB , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 4230 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.3 GHz
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.52 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP , 2 MP , 2 MP
Front camera resolution 5 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones