OPPO A53s Dual SIM smartphone 128 GB 6.5 inch (16.5 cm) Dual SIM Android™ 10 Black
The A53s convinces with a 16.5 cm (6.5 inch) HD-LCD display with Corning Gorilla Glass 3 and polycarbonate material on the back.With the 3x camera with 13 + 2 + 2 megapixels with 6x digital zoom and 8 megapixel front camera with auto focus, unforgett…
- Warranty: 24 months
- Manufacturer: OPPO
The A53s convinces with a 16.5 cm (6.5 inch) HD-LCD display with Corning Gorilla Glass 3 and polycarbonate material on the back.With the 3x camera with 13 + 2 + 2 megapixels with 6x digital zoom and 8 megapixel front camera with auto focus, unforgett…
- Warranty: 24 months
- Manufacturer: OPPO
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 1.8 GHz |
Display (cm) | 16.5 cm |
Screen size diagonal (inches) | 6.5 inch |
Display resolution | 1600 x 720 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 13 MP , 2 MP , 2 MP |
Front camera resolution | 8 MP |
Memory capacity | 128 GB |
---|---|
Memory card slots | microSD card (up to 256 GB) |
RAM | 4 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 800 MHz , 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | LTE |
Features | Gorilla Glass 3 , Fingerprint scanner , NFC , OTG support |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
SAR value | 0.64 W/kg |
Max. talk time | 25 h |
Standby max. | 500 h |
Width | 75.1 mm |
Height | 163.9 mm |
Depth | 8.4 mm |
Weight | 186 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 5000 mAh |
Product type | Dual SIM smartphone |
Oppo A53s - electric black
The A53s convinces with a 16.5 cm (6.5 inch) HD-LCD display with Corning Gorilla Glass 3 and polycarbonate material on the back.
With the 3x camera with 13 + 2 + 2 megapixels with 6x digital zoom and 8 megapixel front camera with auto focus, unforgettable pictures and videos can be made.
And thanks to a powerful rechargeable battery with 5000 mAh with 18W fast charging and a battery life of up to 600 hours in standby and 25 hours in talk time, you can do this all day.
This text is machine translated.
Highlights & Details
- 16.5 cm (6.5 inch) display, 1600 x 720 p
- Octa Core CPU (8 x 1.8 GHz)
- 128 GB internal memory (microSD card (up to 256 GB))
- Android™ 10
Facts
- 6.5 in. (16.5 cm) HD - LCD display with Corning Gorilla Glass 3
- 8 Megapixel front camera with autofocus
- 3-way camera - 13/2/2 megapixels with 6x Digital zoom
- 4 GB RAM and 64 GB internal Memory
- expansion with microSD card up to 256 GB
- Android 10.0 and Qualcomm Snapdragon 460 Processor
- Fingerprint Sensor and Pedometer
- 5000 MAh battery with 18W Fast charging
- Battery runtime of up to 600 Hours on standby and 25 hours on talk time
Delivery
- Mains adapter
- Micro USB type C.
- Headset
- Info book
- Quick start instructions
- SIM card needle and sleeve
- Warranty: 24 months
- Manufacturer: OPPO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones