Orangepip PCB design board KONA328 ATMega328
The Orange PIP Kona 328 development board centres around the ATmega328 microcontroller and comes with full Arduino™ UNO compatibility. It features 14 digital I/O pins (six of them may be used as PWM outputs), 6 analogue inputs and a 16 MHz crystal os…
- Warranty: 24 months
- Manufacturer: Orangepip
The Orange PIP Kona 328 development board centres around the ATmega328 microcontroller and comes with full Arduino™ UNO compatibility. It features 14 digital I/O pins (six of them may be used as PWM outputs), 6 analogue inputs and a 16 MHz crystal os…
- Warranty: 24 months
- Manufacturer: Orangepip
Technical data
- ATmega328 microcontroller
- 14 digital I/O pins (incl. 6 PWM outputs)
- 6 analogue inpouts
- SRAM: 2 KB (ATmega328)
- EEPROM 1 KB (ATmega328)
- 16 MHz clock rate
Product type | PCB design board |
---|---|
Interfaces | USB , Socket strip |
Series | ATMega328 |
No. of digital inputs | 6 |
No. of digital inputs | 6 |
No. of digital inputs | 14 |
No. of digital inputs | 14 |
I/O number | 14 |
EEPROM | 1 kB |
Operating voltage | 5 V DC |
Current consumption | 40 mA |
---|---|
Flash memory | 32 kB |
Documents & Downloads
Kona328 Development Board (Arduino™ UNO Compatibility)
The Orange PIP Kona 328 development board centres around the ATmega328 microcontroller and comes with full Arduino™ UNO compatibility. It features 14 digital I/O pins (six of them may be used as PWM outputs), 6 analogue inputs and a 16 MHz crystal oscillator. The board is easy to set up and use. Just needs to be connected to a PC via USB and off you go.
- Warranty: 24 months
- Manufacturer: Orangepip
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)