Ordissimo Sarah 39.6 cm (15.6 inch) Full HD Netbook Intel® Celeron® N4000 4 GB RAM 128 GB SSD Intel UHD Graphics 600 S
Elegance, power, user comfort and a simple application - the 15.6" notebook Sarah fulfills all your requirements!Equipped with a 15.6-inch (40 cm) screen, a very slim design, an integrated webcam and WLAN network connection, "Sarah" is a practical an…
- Warranty: 24 months
- Manufacturer: Ordissimo
Elegance, power, user comfort and a simple application - the 15.6" notebook Sarah fulfills all your requirements!Equipped with a 15.6-inch (40 cm) screen, a very slim design, an integrated webcam and WLAN network connection, "Sarah" is a practical an…
- Warranty: 24 months
- Manufacturer: Ordissimo
Technical data
Type | Sarah |
---|---|
Display (cm) | 39.6 cm |
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | Full HD |
Display properties | In-plane switching |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel |
CPU series | Intel® Celeron® |
Processor/type | N4000 |
Processor cores (No.) | 2 x |
---|---|
CPU speed | 1.1 GHz |
Turbo frequency (max.) | 2.6 GHz |
CPU cache | 4 MB |
RAM | 4 GB |
RAM type | DDR4 RAM |
Graphics card type | Intel UHD Graphics |
Graphics card type | 600 |
SSD 1 type | SSD |
SSD | 128 GB |
SSD connection | SSD SATA III (600 MB/s) |
SSD size (total) | 128 GB |
Drive | w/o hard drive |
Built-in speakers | Yes (built-in) |
Microphone | Yes (built-in) |
Webcam | Yes (built-in) |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ |
Interfaces | HDMI™ , USB 3.0 , Wi-Fi 802.11 b/g/n/ac , SD |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 2 x |
Supported memory cards | SD , SDHC , SDXC |
Colour | Silver |
Width | 367 mm |
Height | 13 mm |
Depth | 240 mm |
Weight | 1.7 kg |
Product type | Netbook |
Ordissimo Sarah Netbook
Elegance, power, user comfort and a simple application - the 15.6" notebook Sarah fulfills all your requirements!
Equipped with a 15.6-inch (40 cm) screen, a very slim design, an integrated webcam and WLAN network connection, "Sarah" is a practical and comprehensive computer. Its 128 GB SSD hard disk guarantees a perfect reaction speed. The simple application makes it the perfect companion for all, who want to make life a little easier!
READY TO GO
With the Ordissimm you have all the functions of a conventional computer immediately from the first application.
SIMPLE
Thanks to the intuitive operating system, you can master the entry into your new Ordissimo extremely quickly
SIMPLIFIED KEYBOARD
Only one character per key. Forget complicated key combinations.
VIP-PROOF
Ordissimo automatically makes your computer virus-proof.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm (15.6 inch) In-plane switching Full HD 1920 x 1080 p
- CPU: Intel® Celeron® N4000 (2 x 1.1 GHz)
- RAM: 4 GB DDR4 RAM
- Memory: 128 GB SSD
- Graphics card: Intel UHD Graphics 600
- Operating system: Ordissimo OS
- Warranty: 24 months
- Manufacturer: Ordissimo
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops