Otterbox Symmetry Clear + Alpha Glass Back cover Apple iPhone 14 Plus Transparent
The Symmetry series is an elegant and protective sleeve that emphasizes your style. All buttons, features and functions of your phone are working properly. And the Symmetry Series is easy to remove and install. Symmetry Series is the slim, trendy cas…
The Symmetry series is an elegant and protective sleeve that emphasizes your style. All buttons, features and functions of your phone are working properly. And the Symmetry Series is easy to remove and install. Symmetry Series is the slim, trendy cas…
Otterbox Symmetry Clear + Alpha Glass Compatible with (mobile phone): iPhone 14 Plus, Transparent
The Symmetry series is an elegant and protective sleeve that emphasizes your style. All buttons, features and functions of your phone are working properly. And the Symmetry Series is easy to remove and install. Symmetry Series is the slim, trendy case, which offers the proven OtterBox protection. alpha Glass protects against scratches and splinters and lets the lively quality of your display shine through. The ultra-thin screen protector, made from hardened, antimicrobial glass, is designed with advanced, reinforced material technology to withstand falls from up to 3 feet. It's also fingerprint-resistant, so you can touch, tap, and wipe while your screen stays smudge-proof. alpha Glass provides advanced protection for your screen and ensures a secure feeling.
This text is machine translated.
Highlights & Details
- Symmetry ClearUltra-thin designDesigned to remain transparentDROP+ | 3x more falls than military standard (MIL-STD-810G 516.6)The raised edges protect the camera and screenFor wireless and MagSafe charging pads (without magnets in the case)Made from more than 50% recycled plastic5G-compatible materialsPermanent antimicrobial properties to protect the shell**Helps to protect the outside of the shell against many everyday bacteria. No protection for you or your display. Active ingredient: Silver phosphate glass.alpha GlassAdvanced antimicrobial glass display protectionDisplay protection with durable antimicrobial properties to protect the Displays1Survive falls from a height of up to 1 m.3 times higher protection against scratches9h surface hardnessInsensitive to fingerprintsFull touch sensitivityExtra layer for durabilitySimple installation kit
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Sleeves
- Sales Mobile Phone Sleeves
- iPhone 8 sleeve
- iPhone XR cover
- iPhone sleeve
- Samsung Galaxy S20 case
- iPhone 6S sleeve
- IPhone cases
- iPhone 7 sleeve
- Samsung Galaxy A51 case
- iPhone 6 sleeve
- Samsung Galaxy S21 case
- iPhone 13 Pro sleeve
- iPhone 13 sleeve
- iPhone XR bag
- Samsung Galaxy S20 FE case
- Mobile phone leather pouch
- iPhone 13 Pro Max sleeve