P090L-02F20BR1K Rotary Potentiometer
Technical data
Resistance | 1 kΩ |
---|---|
Resistance characteristic | linear |
Output | Mono |
Connection | |
Mechanical angle | 300 ° |
Electrical angle | 260 ° |
Type | Adjustable sidewise, single unit |
Shaft length | 12 mm |
Axle type | Plastic , Flattened , Slotted |
Axle Ø | 6 mm |
Case dimensions | 9 mm |
---|---|
Tolerance ± | 20 % |
Content | 1 pc(s) |
Type | P090L-02F20 B-1 KR |
Product type | Plastic film pot |
Documents & Downloads
P090L-02F20BR1K Rotary Potentiometer
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers