Pactec KEU7-LP Desk casing 130 x 180 x 33 Acrylonitrile butadiene styrene Computer beige 1 pc(s)

  • Item no.: 541354
  • Manufacturer no.: KEU7-LP
  • EAN: 4016138112962

High-end, sturdy ABS plastic case. The case's upper shell is recessed to accommodate a membrane keypads if required. fixing in lower section for PBC assembly. With removable plate at rear.

  • Warranty: 24 months
  • Manufacturer: Pactec
  • Item no.: 541354
  • Manufacturer no.: KEU7-LP
  • EAN: 4016138112962

High-end, sturdy ABS plastic case. The case's upper shell is recessed to accommodate a membrane keypads if required. fixing in lower section for PBC assembly. With removable plate at rear.

  • Warranty: 24 months
  • Manufacturer: Pactec
Material Acrylonitrile butadiene styrene
Colour Computer beige
Length 130 mm
Width 180 mm
Height 33 mm
Height (min.) 20.8 mm
Content 1 pc(s)
Type KEU7-LP
Material (details) ABS
Product type Desk casing

Technical data

Material Acrylonitrile butadiene styrene
Colour Computer beige
Length 130 mm
Width 180 mm
Height 33 mm
Height (min.) 20.8 mm
Content 1 pc(s)
Type KEU7-LP
Material (details) ABS
Product type Desk casing

Frequently bought together

Similar products

See and discover other items from category Bench Enclosures