Pactec LH84-200 Universal enclosure 205 x 108 x 57 Acrylonitrile butadiene styrene Computer beige 1 pc(s)

  • Item no.: 541338
  • Manufacturer no.: LH84-200
  • EAN: 4016138541335

Robust, two-shell plastic case with removal front and rear plate.

  • Warranty: 24 months
  • Manufacturer: Pactec
  • Item no.: 541338
  • Manufacturer no.: LH84-200
  • EAN: 4016138541335

Robust, two-shell plastic case with removal front and rear plate.

  • Warranty: 24 months
  • Manufacturer: Pactec
Material Acrylonitrile butadiene styrene
Colour Computer beige
Length 205 mm
Width 108 mm
Height 57 mm
Content 1 pc(s)
Dim (L x W x H) 205 x 108 x 57 mm
Type LH84-200
Material (details) ABS
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
Colour Computer beige
Length 205 mm
Width 108 mm
Height 57 mm
Content 1 pc(s)
Dim (L x W x H) 205 x 108 x 57 mm
Type LH84-200
Material (details) ABS
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures