Panasonic 16SEP82M+TSS Electrolytic capacitor Radial lead 3.5 mm 82 µF 16 V 20 % (Ø) 8 mm 1 pc(s)

  • Item no.: 1479398
  • Manufacturer no.: 16SEP82M+TSS
  • EAN: 2050004482812

ELKO POLYMER 82UF 20% 16V T/H

  • Item no.: 1479398
  • Manufacturer no.: 16SEP82M+TSS
  • EAN: 2050004482812

ELKO POLYMER 82UF 20% 16V T/H

Type Radial lead
Capacity (elec.) 82 µF
Content 1 pc(s)
(Ø) 8 mm
Material Polymer
Type 16SEP82M+TSS
Nominal voltage 16 V
CS 3.5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 82 µF
Content 1 pc(s)
(Ø) 8 mm
Material Polymer
Type 16SEP82M+TSS
Nominal voltage 16 V
CS 3.5 mm
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors