Panasonic 16SVPF82M Electrolytic capacitor SMD 82 µF 16 V 20 % (Ø) 5.00 mm 1 pc(s) Tape cut

  • Item no.: 1675451
  • Manufacturer no.: 16SVPF82M
  • EAN: 2050005400457

Panasonic 16SVPF82M Electrolytic capacitor 1 pc(s)

  • Item no.: 1675451
  • Manufacturer no.: 16SVPF82M
  • EAN: 2050005400457

Panasonic 16SVPF82M Electrolytic capacitor 1 pc(s)

Packaging type Tape cut
Type SMD
Capacity (elec.) 82 µF
Content 1 pc(s)
(Ø) 5.00 mm
Material Polymer
Type 16SVPF82M
Nominal voltage 16 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Packaging type Tape cut
Type SMD
Capacity (elec.) 82 µF
Content 1 pc(s)
(Ø) 5.00 mm
Material Polymer
Type 16SVPF82M
Nominal voltage 16 V
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors