Panasonic 20SVP10M Electrolytic capacitor SMT 10 µF 20 V DC 20 % (Ø x H) 5 mm x 6 mm 1 pc(s)

  • Item no.: 1179737
  • Manufacturer no.: 20SVP10M
  • EAN: 2050002000056

ELCO 20VDC 10UF 120 MOHM 5MMX6MM

  • Item no.: 1179737
  • Manufacturer no.: 20SVP10M
  • EAN: 2050002000056

ELCO 20VDC 10UF 120 MOHM 5MMX6MM

Type SMT
Capacity (elec.) 10 µF
Content 1 pc(s)
(Ø) 5 mm
Height 6 mm
Material Polymer
Type 20SVP10M
Nominal voltage 20 V DC
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMT
Capacity (elec.) 10 µF
Content 1 pc(s)
(Ø) 5 mm
Height 6 mm
Material Polymer
Type 20SVP10M
Nominal voltage 20 V DC
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors