Panasonic 4SEPC560MW+TSS Electrolytic capacitor Radial lead 2.5 mm 560 µF 4 V 20 % (Ø) 6.3 mm 1 pc(s)

  • Item no.: 1479377
  • Manufacturer no.: 4SEPC560MW+TSS
  • EAN: 2050004486193

ELKO POLYMER 560UF 20% 4V T/H

  • Item no.: 1479377
  • Manufacturer no.: 4SEPC560MW+TSS
  • EAN: 2050004486193

ELKO POLYMER 560UF 20% 4V T/H

Type Radial lead
Capacity (elec.) 560 µF
Content 1 pc(s)
(Ø) 6.3 mm
Material Polymer
Type 4SEPC560MW+TSS
Nominal voltage 4 V
CS 2.5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 560 µF
Content 1 pc(s)
(Ø) 6.3 mm
Material Polymer
Type 4SEPC560MW+TSS
Nominal voltage 4 V
CS 2.5 mm
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors