Panasonic 6TPE150MI Tantalum capacitor SMD 150 µF 6.3 V DC 20 % (L x W) 3.5 mm x 2.8 mm 1 pc(s)

  • Item no.: 1179774
  • Manufacturer no.: 6TPE150MI
  • EAN: 2050002000421

TANTAL-CAP.6,3VDC 150UF 18MR 734318

  • Item no.: 1179774
  • Manufacturer no.: 6TPE150MI
  • EAN: 2050002000421

TANTAL-CAP.6,3VDC 150UF 18MR 734318

Type SMD
Capacity (elec.) 150 µF
Nominal voltage 6.3 V DC
Tolerance ± 20 %
Material Polymer
Length 3.5 mm
Width 2.8 mm
Content 1 pc(s)
Type 6TPE150MI
Product type Tantalum capacitor

Technical data

Type SMD
Capacity (elec.) 150 µF
Nominal voltage 6.3 V DC
Tolerance ± 20 %
Material Polymer
Length 3.5 mm
Width 2.8 mm
Content 1 pc(s)
Type 6TPE150MI
Product type Tantalum capacitor

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors