Panasonic ALQ324 PCB relay 24 V DC 10 A 1 maker 1 pc(s)
High switching capacity of 10 A in compact design (W x L x H) 10 x 20 x 16 mm. High impulse withstand voltage of 8000 V. Low power consumption. Withstand voltage between contacts and coil (4000 Veff).Areas of application: washing machines, dishwasher…
- Warranty: 24 months
- Manufacturer: Panasonic
High switching capacity of 10 A in compact design (W x L x H) 10 x 20 x 16 mm. High impulse withstand voltage of 8000 V. Low power consumption. Withstand voltage between contacts and coil (4000 Veff).Areas of application: washing machines, dishwasher…
- Warranty: 24 months
- Manufacturer: Panasonic
Technical data
Type | ALQ324 |
---|---|
Coil nominal voltage | 24 V DC |
Control mode | monostable, 1 coil |
R(coil) | 2880 Ω |
Coil voltage rating | 200 mW |
Contact type | 1 maker |
Contact material | AgNi |
Switching voltage (max.) | 30 V DC , 250 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 150 W , 1250 VA |
Connection | |
---|---|
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 20 mm |
Width | 10 mm |
Height | 16 mm |
Dim | (L x W x H) 20 x 10 x 16 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Contactor, series LQ
High switching capacity of 10 A in compact design (W x L x H) 10 x 20 x 16 mm. High impulse withstand voltage of 8000 V. Low power consumption. Withstand voltage between contacts and coil (4000 Veff).
Areas of application: washing machines, dishwashers, microwaves, ovens, refrigerators, air-conditioning, boilers, blinds, shutters, coffee machines, but also in the industry and building automation as well as in office equipment.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays