Panasonic ECA1JHG100I Electrolytic capacitor Radial lead 2.5 mm 10 µF 63 V 20 % (Ø x H) 5 mm x 11 mm 1 pc(s)

  • Item no.: 422060
  • Manufacturer no.: ECA1JHG100I
  • EAN: 2050000757457

ELKO NHG-R 10-F63V105C

  • Item no.: 422060
  • Manufacturer no.: ECA1JHG100I
  • EAN: 2050000757457

ELKO NHG-R 10-F63V105C

Type Radial lead
Capacity (elec.) 10 µF
Content 1 pc(s)
(Ø) 5 mm
Height 11 mm
Type ECA1JHG100I
Nominal voltage 63 V
CS 2.5 mm
Tolerance ± 20 %
Nominal voltage (details) 63 V
Tolerance ± 20 %
Type ECA1JHG100I
Capacity (elec.) 10 µF
Temperature range -55 - +105 °C
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 10 µF
Content 1 pc(s)
(Ø) 5 mm
Height 11 mm
Type ECA1JHG100I
Nominal voltage 63 V
CS 2.5 mm
Tolerance ± 20 %
Nominal voltage (details) 63 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors