Panasonic ECA1JHG470I Electrolytic capacitor Radial lead 2.5 mm 47 µF 63 V 20 % (Ø x L) 6.3 mm x 11.2 mm 1 pc(s)

  • Item no.: 792488
  • Manufacturer no.: ECA1JHG470I
  • EAN: 2050001831835

ELKO NHG-R 47UF 63V 105C

  • Item no.: 792488
  • Manufacturer no.: ECA1JHG470I
  • EAN: 2050001831835

ELKO NHG-R 47UF 63V 105C

Type Radial lead
Capacity (elec.) 47 µF
Lifespan
1000 h
Content 1 pc(s)
(Ø) 6.3 mm
Length 11.2 mm
Width 6.3 mm
Type ECA1JHG470I
Nominal voltage 63 V
CS 2.5 mm
Tolerance ± 20 %
Max. temperature +85 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 47 µF
Lifespan
1000 h
Content 1 pc(s)
(Ø) 6.3 mm
Length 11.2 mm
Width 6.3 mm
Type ECA1JHG470I
Nominal voltage 63 V
CS 2.5 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors