Panasonic ECE-A1CN330U Electrolytic capacitor Radial lead 2 mm 33 µF 16 V 20 % (Ø) 5 mm 1 pc(s)

  • Item no.: 1480933
  • Manufacturer no.: ECE-A1CN330U
  • EAN: 2050004496932

ELKO ALUM 33UF 20% 16V RADIAL

  • Item no.: 1480933
  • Manufacturer no.: ECE-A1CN330U
  • EAN: 2050004496932

ELKO ALUM 33UF 20% 16V RADIAL

Type Radial lead
Capacity (elec.) 33 µF
Content 1 pc(s)
(Ø) 5 mm
Material Aluminium
Type ECE-A1CN330U
Nominal voltage 16 V
CS 2 mm
Tolerance ± 20 %
Max. temperature +85 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 33 µF
Content 1 pc(s)
(Ø) 5 mm
Material Aluminium
Type ECE-A1CN330U
Nominal voltage 16 V
CS 2 mm
Tolerance ± 20 %
Max. temperature +85 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors