Panasonic ECE-A1CN471U Electrolytic capacitor Radial lead 5 mm 470 µF 16 V 20 % (Ø) 10 mm 1 pc(s)

  • Item no.: 1468930
  • Manufacturer no.: ECE-A1CN471U
  • EAN: 2050004371932

ELKO ALUM 470UF 20% 16V RADIAL

  • Item no.: 1468930
  • Manufacturer no.: ECE-A1CN471U
  • EAN: 2050004371932

ELKO ALUM 470UF 20% 16V RADIAL

Type Radial lead
Capacity (elec.) 470 µF
Content 1 pc(s)
(Ø) 10 mm
Material Aluminium
Type ECE-A1CN471U
Nominal voltage 16 V
CS 5 mm
Tolerance ± 20 %
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 470 µF
Content 1 pc(s)
(Ø) 10 mm
Material Aluminium
Type ECE-A1CN471U
Nominal voltage 16 V
CS 5 mm
Tolerance ± 20 %
Product type Electrolytic capacitor

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors