Panasonic ECH-A25505JX 1 pc(s) Thin film capacitor Radial lead 5 µF 250 V AC 5 % 30 mm (L x W) 40.5 mm x 20 mm

  • Item no.: 1473530
  • Manufacturer no.: ECH-A25505JX
  • EAN: 2050004418064

FOLIEN.KOND.5UF 5% 250VAC RADIAL

  • Item no.: 1473530
  • Manufacturer no.: ECH-A25505JX
  • EAN: 2050004418064

FOLIEN.KOND.5UF 5% 250VAC RADIAL

Type Radial lead
Capacity (elec.) 5 µF
Nominal voltage 250 V AC
Tolerance ± 5 %
Material Polyester
Connection Solder pins
Length 40.5 mm
Width 20 mm
CS 30 mm
Min. temperature -25 °C
Max. temperature +70 °C
Content 1 pc(s)
Type ECH-A25505JX
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 5 µF
Nominal voltage 250 V AC
Tolerance ± 5 %
Material Polyester
Connection Solder pins
Length 40.5 mm
Width 20 mm
CS 30 mm
Min. temperature -25 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors