Panasonic ECH-U1H154GX9 1 pc(s) Thin film capacitor SMD 2416 0.15 µF 50 V DC 2 % (L x W) 6 mm x 4.1 mm

  • Item no.: 1468354
  • Manufacturer no.: ECH-U1H154GX9
  • EAN: 2050004358742

FOLIEN.KOND.0.15UF 2% 50VDC 2416

  • Item no.: 1468354
  • Manufacturer no.: ECH-U1H154GX9
  • EAN: 2050004358742

FOLIEN.KOND.0.15UF 2% 50VDC 2416

Type SMD
Type 2416
Capacity (elec.) 0.15 µF
Nominal voltage 50 V DC
Tolerance ± 2 %
Material Polypropylene
Length 6 mm
Width 4.1 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W) 6 mm x 4.1 mm
Type ECH-U1H154GX9
Product type Thin film capacitor

Technical data

Type SMD
Type 2416
Capacity (elec.) 0.15 µF
Nominal voltage 50 V DC
Tolerance ± 2 %
Material Polypropylene
Length 6 mm
Width 4.1 mm
Min. temperature -55 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors