Panasonic ECHU1H223JX5 1 pc(s) Thin film capacitor SMD 1210 0.022 µF 16 V DC 5 % (L x W) 3.2 mm x 2.5 mm Tape cut

  • Item no.: 1675412
  • Manufacturer no.: ECHU1H223JX5
  • EAN: 2050005400068

Panasonic ECHU1H223JX5 Thin film capacitor 1 pc(s)

  • Item no.: 1675412
  • Manufacturer no.: ECHU1H223JX5
  • EAN: 2050005400068

Panasonic ECHU1H223JX5 Thin film capacitor 1 pc(s)

Packaging type Tape cut
Type SMD
Type 1210
Capacity (elec.) 0.022 µF
Nominal voltage 16 V DC
Tolerance ± 5 %
Length 3.2 mm
Width 2.5 mm
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)
Type ECHU1H223JX5
Product type Thin film capacitor

Technical data

Packaging type Tape cut
Type SMD
Type 1210
Capacity (elec.) 0.022 µF
Nominal voltage 16 V DC
Tolerance ± 5 %
Length 3.2 mm
Width 2.5 mm
Min. temperature -40 °C
Max. temperature +85 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors