Panasonic ECPU1C474MA5 1 pc(s) Thin film capacitor SMD 1206 0.47 µF 16 V DC 20 % (L x W) 3.2 mm x 1.6 mm Tape on Full r

  • Item no.: 1687596
  • Manufacturer no.: ECPU1C474MA5
  • EAN: 2050005449838

Panasonic ECPU1C474MA5 Thin film capacitor 1 pc(s)

  • Item no.: 1687596
  • Manufacturer no.: ECPU1C474MA5
  • EAN: 2050005449838

Panasonic ECPU1C474MA5 Thin film capacitor 1 pc(s)

Packaging type Tape on Full reel
Type SMD
Type 1206
Capacity (elec.) 0.47 µF
Nominal voltage 16 V DC
Tolerance ± 20 %
Length 3.2 mm
Width 1.6 mm
Min. temperature -40 °C
Max. temperature +85 °C
Content 1 pc(s)
Dim (L x W) 3.2 mm x 1.6 mm
Type ECPU1C474MA5
AEC-Compliance AEC-Q200
Product type Thin film capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 1206
Capacity (elec.) 0.47 µF
Nominal voltage 16 V DC
Tolerance ± 20 %
Length 3.2 mm
Width 1.6 mm
Min. temperature -40 °C
Max. temperature +85 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors