Panasonic ECQ-B1394JF 1 pc(s) Thin film capacitor Radial lead 0.39 µF 100 V DC 5 % 10 mm (L x W) 13 mm x 10.5 mm

  • Item no.: 1477429
  • Manufacturer no.: ECQ-B1394JF
  • EAN: 2050004459654

FOLIEN.KOND.0.39UF 5% 100VDC RADIAL

  • Item no.: 1477429
  • Manufacturer no.: ECQ-B1394JF
  • EAN: 2050004459654

FOLIEN.KOND.0.39UF 5% 100VDC RADIAL

Type Radial lead
Capacity (elec.) 0.39 µF
Nominal voltage 100 V DC
Tolerance ± 5 %
Material Polyester
Connection Solder pins
Length 13 mm
Width 10.5 mm
CS 10 mm
Min. temperature -40 °C
Max. temperature +105 °C
Content 1 pc(s)
Type ECQ-B1394JF
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.39 µF
Nominal voltage 100 V DC
Tolerance ± 5 %
Material Polyester
Connection Solder pins
Length 13 mm
Width 10.5 mm
CS 10 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors