Panasonic ECQ-E1563KF 1 pc(s) Thin film capacitor Radial lead 0.056 µF 100 V DC 10 % 5 mm (L x W) 7.8 mm x 4.8 mm

  • Item no.: 1473440
  • Manufacturer no.: ECQ-E1563KF
  • EAN: 2050004421293

FOLIEN.KOND.0.056UF 10% 100VDC RAD

  • Item no.: 1473440
  • Manufacturer no.: ECQ-E1563KF
  • EAN: 2050004421293

FOLIEN.KOND.0.056UF 10% 100VDC RAD

Type Radial lead
Capacity (elec.) 0.056 µF
Nominal voltage 100 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 7.8 mm
Width 4.8 mm
CS 5 mm
Min. temperature -40 °C
Max. temperature +105 °C
Content 1 pc(s)
Type ECQ-E1563KF
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.056 µF
Nominal voltage 100 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 7.8 mm
Width 4.8 mm
CS 5 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors