Panasonic ECQ-E2106KF 1 pc(s) Thin film capacitor Radial lead 10 µF 250 V DC 10 % 27.5 mm (L x W) 31 mm x 15.9 mm

  • Item no.: 1468401
  • Manufacturer no.: ECQ-E2106KF
  • EAN: 2050004358070

FOLIEN.KOND.10UF 10% 250VDC RADIAL

  • Item no.: 1468401
  • Manufacturer no.: ECQ-E2106KF
  • EAN: 2050004358070

FOLIEN.KOND.10UF 10% 250VDC RADIAL

Type Radial lead
Capacity (elec.) 10 µF
Nominal voltage 250 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 31 mm
Width 15.9 mm
CS 27.5 mm
Min. temperature -40 °C
Max. temperature +105 °C
Content 1 pc(s)
Type ECQ-E2106KF
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 10 µF
Nominal voltage 250 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 31 mm
Width 15.9 mm
CS 27.5 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors