Panasonic ECQ-E2125JB 1 pc(s) Thin film capacitor Radial lead 1.2 µF 250 V DC 5 % 12.5 mm (L x W) 15.3 mm x 7.6 mm

  • Item no.: 1477294
  • Manufacturer no.: ECQ-E2125JB
  • EAN: 2050004529340

FOLIEN.KOND.1.2UF 5% 250VDC RADIAL

  • Item no.: 1477294
  • Manufacturer no.: ECQ-E2125JB
  • EAN: 2050004529340

FOLIEN.KOND.1.2UF 5% 250VDC RADIAL

Type Radial lead
Capacity (elec.) 1.2 µF
Nominal voltage 250 V DC
Tolerance ± 5 %
Material Polyester
Connection Solder pins
Length 15.3 mm
Width 7.6 mm
CS 12.5 mm
Min. temperature -40 °C
Max. temperature +105 °C
Content 1 pc(s)
Type ECQ-E2125JB
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 1.2 µF
Nominal voltage 250 V DC
Tolerance ± 5 %
Material Polyester
Connection Solder pins
Length 15.3 mm
Width 7.6 mm
CS 12.5 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors