Panasonic ECQ-E2334JF 1 pc(s) Thin film capacitor Radial lead 0.33 µF 250 V DC 5 % 10 mm (L x W) 12 mm x 6.5 mm

  • Item no.: 1474039
  • Manufacturer no.: ECQ-E2334JF
  • EAN: 2050004423341

FOLIEN.KOND.0.33UF 5% 250VDC RADIAL

  • Item no.: 1474039
  • Manufacturer no.: ECQ-E2334JF
  • EAN: 2050004423341

FOLIEN.KOND.0.33UF 5% 250VDC RADIAL

Type Radial lead
Capacity (elec.) 0.33 µF
Nominal voltage 250 V DC
Tolerance ± 5 %
Material Polyester
Connection Solder pins
Length 12 mm
Width 6.5 mm
CS 10 mm
Min. temperature -40 °C
Max. temperature +105 °C
Content 1 pc(s)
Type ECQ-E2334JF
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.33 µF
Nominal voltage 250 V DC
Tolerance ± 5 %
Material Polyester
Connection Solder pins
Length 12 mm
Width 6.5 mm
CS 10 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors