Panasonic ECQ-E2W155KH 1 pc(s) Thin film capacitor Radial lead 1.5 µF 450 V DC 10 % 22.5 mm (L x W) 25.7 mm x 8.2 mm

  • Item no.: 1473556
  • Manufacturer no.: ECQ-E2W155KH
  • EAN: 2050004422078

FOLIEN.KOND.1.5UF 10% 450VDC RADIAL

  • Item no.: 1473556
  • Manufacturer no.: ECQ-E2W155KH
  • EAN: 2050004422078

FOLIEN.KOND.1.5UF 10% 450VDC RADIAL

Type Radial lead
Capacity (elec.) 1.5 µF
Nominal voltage 450 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 25.7 mm
Width 8.2 mm
CS 22.5 mm
Min. temperature -40 °C
Max. temperature +105 °C
Content 1 pc(s)
Type ECQ-E2W155KH
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 1.5 µF
Nominal voltage 450 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 25.7 mm
Width 8.2 mm
CS 22.5 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors