Panasonic ECQ-U2A334ML 1 pc(s) Thin film capacitor Radial lead 0.33 µF 275 V AC 20 % 15 mm (L x W) 17.5 mm x 9.5 mm

  • Item no.: 1468374
  • Manufacturer no.: ECQ-U2A334ML
  • EAN: 2050004368413

FOLIEN.KOND.0.33UF 20% 275VAC RAD

  • Item no.: 1468374
  • Manufacturer no.: ECQ-U2A334ML
  • EAN: 2050004368413

FOLIEN.KOND.0.33UF 20% 275VAC RAD

Type Radial lead
Capacity (elec.) 0.33 µF
Nominal voltage 275 V AC
Tolerance ± 20 %
Material Polyester
Connection Solder pins
Length 17.5 mm
Width 9.5 mm
CS 15 mm
Min. temperature -40 °C
Max. temperature +100 °C
Content 1 pc(s)
Type ECQ-U2A334ML
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.33 µF
Nominal voltage 275 V AC
Tolerance ± 20 %
Material Polyester
Connection Solder pins
Length 17.5 mm
Width 9.5 mm
CS 15 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors