Panasonic ECW-F2275JA 1 pc(s) Thin film capacitor Radial lead 2.7 µF 250 V DC 5 % 20 mm (L x W) 23.8 mm x 11.4 mm

  • Item no.: 1474159
  • Manufacturer no.: ECW-F2275JA
  • EAN: 2050004425826

FOLIEN.KOND.2.7UF 5% 250VDC RADIAL

  • Item no.: 1474159
  • Manufacturer no.: ECW-F2275JA
  • EAN: 2050004425826

FOLIEN.KOND.2.7UF 5% 250VDC RADIAL

Type Radial lead
Capacity (elec.) 2.7 µF
Nominal voltage 250 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 23.8 mm
Width 11.4 mm
CS 20 mm
Min. temperature -40 °C
Max. temperature +105 °C
Content 1 pc(s)
Type ECW-F2275JA
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 2.7 µF
Nominal voltage 250 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 23.8 mm
Width 11.4 mm
CS 20 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors