Panasonic ECW-F4105JL 1 pc(s) Thin film capacitor Radial lead 1 µF 400 V DC 5 % 20 mm (L x W) 23 mm x 13 mm

  • Item no.: 1468394
  • Manufacturer no.: ECW-F4105JL
  • EAN: 2050004371413

FOLIEN.KOND.1UF 5% 400VDC RADIAL

  • Item no.: 1468394
  • Manufacturer no.: ECW-F4105JL
  • EAN: 2050004371413

FOLIEN.KOND.1UF 5% 400VDC RADIAL

Type Radial lead
Capacity (elec.) 1 µF
Nominal voltage 400 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 23 mm
Width 13 mm
CS 20 mm
Min. temperature -40 °C
Max. temperature +105 °C
Content 1 pc(s)
Type ECW-F4105JL
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 1 µF
Nominal voltage 400 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 23 mm
Width 13 mm
CS 20 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors