Panasonic ECW-F4205JL 1 pc(s) Thin film capacitor Radial lead 2 µF 400 V DC 5 % 25 mm (L x W) 28 mm x 16 mm

  • Item no.: 1477250
  • Manufacturer no.: ECW-F4205JL
  • EAN: 2050004457605

FOLIEN.KOND.2UF 5% 400VDC RADIAL

  • Item no.: 1477250
  • Manufacturer no.: ECW-F4205JL
  • EAN: 2050004457605

FOLIEN.KOND.2UF 5% 400VDC RADIAL

Type Radial lead
Capacity (elec.) 2 µF
Nominal voltage 400 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 28 mm
Width 16 mm
CS 25 mm
Min. temperature -40 °C
Max. temperature +105 °C
Content 1 pc(s)
Type ECW-F4205JL
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 2 µF
Nominal voltage 400 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 28 mm
Width 16 mm
CS 25 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors