Panasonic ECW-F4913HL 1 pc(s) Thin film capacitor Radial lead 0.091 µF 400 V DC 3 % 10 mm (L x W) 13 mm x 7.8 mm

  • Item no.: 1477202
  • Manufacturer no.: ECW-F4913HL
  • EAN: 2050004452778

FOLIEN.KOND.0.091UF 3% 400VDC RAD

  • Item no.: 1477202
  • Manufacturer no.: ECW-F4913HL
  • EAN: 2050004452778

FOLIEN.KOND.0.091UF 3% 400VDC RAD

Type Radial lead
Capacity (elec.) 0.091 µF
Nominal voltage 400 V DC
Tolerance ± 3 %
Material Polypropylene
Connection Solder pins
Length 13 mm
Width 7.8 mm
CS 10 mm
Min. temperature -40 °C
Max. temperature +105 °C
Content 1 pc(s)
Type ECW-F4913HL
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.091 µF
Nominal voltage 400 V DC
Tolerance ± 3 %
Material Polypropylene
Connection Solder pins
Length 13 mm
Width 7.8 mm
CS 10 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors