Panasonic ECW-FA2J104J 1 pc(s) Thin film capacitor Radial lead 0.1 µF 630 V DC 5 % 15 mm (L x W) 18.2 mm x 5.2 mm

  • Item no.: 1465121
  • Manufacturer no.: ECW-FA2J104J
  • EAN: 2050004363128

FOLIEN.KOND.0.1UF 5% 630VDC RADIAL

  • Item no.: 1465121
  • Manufacturer no.: ECW-FA2J104J
  • EAN: 2050004363128

FOLIEN.KOND.0.1UF 5% 630VDC RADIAL

Type Radial lead
Capacity (elec.) 0.1 µF
Nominal voltage 630 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 18.2 mm
Width 5.2 mm
CS 15 mm
Min. temperature -40 °C
Max. temperature +105 °C
Content 1 pc(s)
Type ECW-FA2J104J
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.1 µF
Nominal voltage 630 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 18.2 mm
Width 5.2 mm
CS 15 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors